
2104.2 | |
|---|---|
DigiKey Part Number | ED2495-ND |
Manufacturer | |
Manufacturer Product Number | 2104.2 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For SR 16 Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | SR 16 Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,77463 Kč | 1 021,97 Kč |
| Unit Price without VAT: | 12,77463 Kč |
|---|---|
| Unit Price with VAT: | 15,45730 Kč |



