Terminal Block Connector 2 Position Feed Through Beige 6-10 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 6-10 AWG
1050.2
1050.2

1050.2

DigiKey Part Number
2080-1050.2-ND
Manufacturer
Manufacturer Product Number
1050.2
Description
CONN TERM BLK FEED THRU 6-10AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 6-10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-10 AWG
Wire Gauge or Range - mm²
2.5-25mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1163,78000 Kč163,78 Kč
10116,14000 Kč1 161,40 Kč
25102,26040 Kč2 556,51 Kč
5093,75600 Kč4 687,80 Kč
10086,81620 Kč8 681,62 Kč
25079,70000 Kč19 925,00 Kč
50075,60288 Kč37 801,44 Kč
1 00072,39375 Kč72 393,75 Kč
Manufacturers Standard Package
Unit Price without VAT:163,78000 Kč
Unit Price with VAT:198,17380 Kč