
NSR1030QMUTWG | |
|---|---|
DigiKey Part Number | NSR1030QMUTWGOSTR-ND - Tape & Reel (TR) NSR1030QMUTWGOSCT-ND - Cut Tape (CT) NSR1030QMUTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR1030QMUTWG |
Description | BRIDGE RECT 1PHASE 30V 1A 4UDFN |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount 4-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NSR1030QMUTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 8,36740 Kč | 836,74 Kč |
| 500 | 7,29930 Kč | 3 649,65 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |




