
NSR2030QMUTWG | |
|---|---|
DigiKey Part Number | 488-NSR2030QMUTWGTR-ND - Tape & Reel (TR) 488-NSR2030QMUTWGCT-ND - Cut Tape (CT) 488-NSR2030QMUTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR2030QMUTWG |
Description | BRIDGE RECT 1PHASE 30V 2A 4UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount 4-UDFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,06600 Kč | 190,66 Kč |
| 100 | 12,61140 Kč | 1 261,14 Kč |
| 500 | 9,83924 Kč | 4 919,62 Kč |
| 1 000 | 8,94683 Kč | 8 946,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,23437 Kč | 21 703,11 Kč |
| 6 000 | 6,70603 Kč | 40 236,18 Kč |
| 9 000 | 6,43689 Kč | 57 932,01 Kč |
| 15 000 | 6,30465 Kč | 94 569,75 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


