5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW4K-05A1-V1

DigiKey Part Number
39-XW4K-05A1-V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XW4K-05A1-V1
Description
TERM BLOCK HDR 5POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.100" (2.54mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Current - UL
6 A
Voltage - UL
160 V
Wire Gauge or Range - AWG
20-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.5mm²
Color
Black
Operating Temperature
-45°C ~ 125°C
Contact Mating Finish
Tin
Features
Board Guide, Latches
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
6mm
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.293" (7.44mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,05548 Kč22 027,74 Kč
Manufacturers Standard Package
Unit Price without VAT:44,05548 Kč
Unit Price with VAT:53,30713 Kč