
XW4H-05A1 | |
|---|---|
DigiKey Part Number | 39-XW4H-05A1-ND |
Manufacturer | |
Manufacturer Product Number | XW4H-05A1 |
Description | TERM BLOCK PLUG 5POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 6 A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - UL 160 V |
Series | Wire Gauge or Range - AWG 20-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14 ~ 0.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -45°C ~ 125°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Latch Lock |
Number of Levels 1 | Wire Strip Length 6mm |
Pitch 0.100" (2.54mm) | Contact Material Copper Alloy |
Plug Wire Entry 180° | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.193" (4.90mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 10 | 119,83600 Kč | 1 198,36 Kč |
| 25 | 105,55280 Kč | 2 638,82 Kč |
| 75 | 92,45840 Kč | 6 934,38 Kč |
| 150 | 86,17860 Kč | 12 926,79 Kč |
| 300 | 81,17267 Kč | 24 351,80 Kč |
| 525 | 77,91457 Kč | 40 905,15 Kč |
| 1 050 | 74,67949 Kč | 78 413,46 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |




