
XG5W-0232-R | |
|---|---|
DigiKey Part Number | Z8739TR-ND - Tape & Reel (TR) Z8739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XG5W-0232-R |
Description | CONN SCKT 24-28AWG CRIMP GALVNZD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Omron Electronics Inc-EMC Div | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 5.90µin (0.150µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 50 | 6,61440 Kč | 330,72 Kč |
| 100 | 6,29730 Kč | 629,73 Kč |
| 250 | 5,90296 Kč | 1 475,74 Kč |
| 500 | 5,62032 Kč | 2 810,16 Kč |
| 1 000 | 5,35176 Kč | 5 351,76 Kč |
| 2 500 | 5,01659 Kč | 12 541,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,54909 Kč | 45 490,90 Kč |
| 20 000 | 4,33207 Kč | 86 641,40 Kč |
| 30 000 | 4,21000 Kč | 126 300,00 Kč |
| 50 000 | 4,06112 Kč | 203 056,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


