




XG5N-261 | |
|---|---|
DigiKey Part Number | OR1124-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-261 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-261 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 34,39480 Kč | 859,87 Kč |
| 50 | 32,74840 Kč | 1 637,42 Kč |
| 100 | 31,18200 Kč | 3 118,20 Kč |
| 300 | 28,85407 Kč | 8 656,22 Kč |
| 500 | 27,83242 Kč | 13 916,21 Kč |
| 1 000 | 26,50431 Kč | 26 504,31 Kč |
| 2 500 | 24,84567 Kč | 62 114,17 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |










