
XG5S-1701 | |
|---|---|
DigiKey Part Number | OR943-ND |
Manufacturer | |
Manufacturer Product Number | XG5S-1701 |
Description | CONN SEMI-COVER 17POS FOR XG5M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG5 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG5S-1701 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 17 |
Series | For Use With/Related Products XG5 Series |
Packaging Tray | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 25 | 9,32320 Kč | 233,08 Kč |
| 50 | 8,87800 Kč | 443,90 Kč |
| 100 | 8,45380 Kč | 845,38 Kč |
| 250 | 7,92380 Kč | 1 980,95 Kč |
| 500 | 7,54542 Kč | 3 772,71 Kč |
| 1 000 | 7,18489 Kč | 7 184,89 Kč |
| 2 500 | 6,73482 Kč | 16 837,05 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



