
XG5M-3432-N | |
|---|---|
DigiKey Part Number | OR981-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-3432-N |
Description | CONN RCPT 34POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-3432-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,85200 Kč | 1 298,52 Kč |
| 25 | 121,70440 Kč | 3 042,61 Kč |
| 60 | 114,41467 Kč | 6 864,88 Kč |
| 120 | 108,95158 Kč | 13 074,19 Kč |
| 300 | 102,13287 Kč | 30 639,86 Kč |
| 540 | 97,98600 Kč | 52 912,44 Kč |
| 1 020 | 93,69020 Kč | 95 564,00 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |
















