


XG5N-161-U | |
|---|---|
DigiKey Part Number | OR1126-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-161-U |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-161-U Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,70000 Kč | 707,00 Kč |
| 25 | 66,26120 Kč | 1 656,53 Kč |
| 50 | 63,09480 Kč | 3 154,74 Kč |
| 100 | 60,08160 Kč | 6 008,16 Kč |
| 300 | 55,59990 Kč | 16 679,97 Kč |
| 500 | 53,63226 Kč | 26 816,13 Kč |
| 1 000 | 51,07365 Kč | 51 073,65 Kč |
| 2 500 | 47,87914 Kč | 119 697,85 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |






