Parametric Equivalent



XG5N-101-U | |
|---|---|
DigiKey Part Number | OR1129-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-101-U |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-101-U Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG5N-100-U | Omron Electronics Inc-EMC Div | 43 | OR1143-ND | 99,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 59,31900 Kč | 593,19 Kč |
| 25 | 55,58600 Kč | 1 389,65 Kč |
| 50 | 52,93180 Kč | 2 646,59 Kč |
| 100 | 50,40360 Kč | 5 040,36 Kč |
| 300 | 46,64357 Kč | 13 993,07 Kč |
| 500 | 44,99284 Kč | 22 496,42 Kč |
| 1 000 | 42,84600 Kč | 42 846,00 Kč |
| 2 500 | 40,16573 Kč | 100 414,33 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |







