V-10G5-1C25-K, V-15G5-1C26-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15G5-1C26-K

DigiKey Part Number
SW136-ND
Manufacturer
Manufacturer Product Number
V-15G5-1C26-K
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 100mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
480gf
Release Force
50gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.025" (0.6mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
191,03000 Kč91,03 Kč
1075,30000 Kč753,00 Kč
2569,84720 Kč1 746,18 Kč
5065,98520 Kč3 299,26 Kč
10062,33790 Kč6 233,79 Kč
30056,96380 Kč17 089,14 Kč
50054,62334 Kč27 311,67 Kč
1 00051,59883 Kč51 598,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,03000 Kč
Unit Price with VAT:110,14630 Kč