



V-15G3-1C25-K | |
|---|---|
DigiKey Part Number | SW133-ND |
Manufacturer | |
Manufacturer Product Number | V-15G3-1C25-K |
Description | SWITCH SNAP ACTION SPDT 15A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 70gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.354" (9.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 15A (AC), 100mA (DC) | Overtravel 0.079" (2.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 61,62800 Kč | 616,28 Kč |
| 25 | 57,16080 Kč | 1 429,02 Kč |
| 50 | 53,99900 Kč | 2 699,95 Kč |
| 100 | 51,01460 Kč | 5 101,46 Kč |
| 300 | 46,61830 Kč | 13 985,49 Kč |
| 500 | 44,70334 Kč | 22 351,67 Kč |
| 1 000 | 42,22842 Kč | 42 228,42 Kč |
| 5 000 | 39,35174 Kč | 196 758,70 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |



