Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15G2-1C24-K

DigiKey Part Number
V-15G2-1C24-K-ND
Manufacturer
Manufacturer Product Number
V-15G2-1C24-K
Description
SWITCH SNAP ACTION SPDT 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
60gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.600" (15.2mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
15A (AC), 100mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
1075,76800 Kč757,68 Kč
2570,28320 Kč1 757,08 Kč
5066,39560 Kč3 319,78 Kč
10062,72710 Kč6 272,71 Kč
30057,31857 Kč17 195,57 Kč
50054,96426 Kč27 482,13 Kč
1 00051,92060 Kč51 920,60 Kč
Manufacturers Standard Package
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč