V-15G-1C25-K, V-10G-1C24-K, V-15G-1C26-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-15G-2C26-K

DigiKey Part Number
V-15G-2C26-K-ND
Manufacturer
Manufacturer Product Number
V-15G-2C26-K
Description
SWITCH SNAP ACT SPST-NC 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 100mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
400gf
Release Force
80gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.016" (0.4mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
50,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,85000 Kč78,85 Kč
1043,42200 Kč434,22 Kč
2542,51080 Kč1 062,77 Kč
5041,59540 Kč2 079,77 Kč
10040,67360 Kč4 067,36 Kč
Manufacturers Standard Package
Unit Price without VAT:78,85000 Kč
Unit Price with VAT:95,40850 Kč