Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
SW1263-ND
SW1263-ND

V-10G6-1C24-K

DigiKey Part Number
SW1263-ND
Manufacturer
Manufacturer Product Number
V-10G6-1C24-K
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
60gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.060" (1.5mm)
Current Rating (Amps)
10A (AC), 100mA (DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
250 V
Mechanical Life
50,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
300,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,82000 Kč102,82 Kč
1085,04900 Kč850,49 Kč
2578,89200 Kč1 972,30 Kč
5074,52920 Kč3 726,46 Kč
10070,41230 Kč7 041,23 Kč
30064,34060 Kč19 302,18 Kč
50061,69724 Kč30 848,62 Kč
1 00058,28069 Kč58 280,69 Kč
Manufacturers Standard Package
Unit Price without VAT:102,82000 Kč
Unit Price with VAT:124,41220 Kč