Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
SS-5T
SS-5T

SS-5T

DigiKey Part Number
SW141-ND
Manufacturer
Manufacturer Product Number
SS-5T
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-5T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP40
Manufacturer
Omron Electronics Inc-EMC Div
Operating Force
150gf
Series
Release Force
25gf
Packaging
Tray
Operating Position
0.330" (8.4mm)
Part Status
Active
Pretravel
0.020" (0.5mm)
Circuit
SPDT
Differential Travel
0.004" (0.1mm)
Switch Function
On-Mom
Overtravel
0.020" (0.5mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Termination Style
Quick Connect - 0.110" (2.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1040,96700 Kč409,67 Kč
2537,99800 Kč949,95 Kč
5035,89400 Kč1 794,70 Kč
10033,91180 Kč3 391,18 Kč
25031,45500 Kč7 863,75 Kč
50030,39250 Kč15 196,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč