SS-5GL2-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5GL2-3

DigiKey Part Number
Z4582-ND
Manufacturer
Manufacturer Product Number
SS-5GL2-3
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-5GL2-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
6.118gf
Operating Position
0.571" (14.5mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,65000 Kč78,65 Kč
1065,45600 Kč654,56 Kč
2560,76200 Kč1 519,05 Kč
5057,49940 Kč2 874,97 Kč
10054,23710 Kč5 423,71 Kč
25050,15912 Kč12 539,78 Kč
50047,10062 Kč23 550,31 Kč
1 00046,45189 Kč46 451,89 Kč
Manufacturers Standard Package
Unit Price without VAT:78,65000 Kč
Unit Price with VAT:95,16650 Kč