
SS-5GL111 | |
|---|---|
DigiKey Part Number | Z4572-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL111 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 40gf | |
Release Force | 3.059gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 45,73360 Kč | 1 143,34 Kč |
| 50 | 43,20540 Kč | 2 160,27 Kč |
| 100 | 40,81590 Kč | 4 081,59 Kč |
| 250 | 37,86024 Kč | 9 465,06 Kč |
| 500 | 35,76632 Kč | 17 883,16 Kč |
| 1 000 | 33,78683 Kč | 33 786,83 Kč |
| 5 000 | 30,96415 Kč | 154 820,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |











