
SS-5GL111-FT | |
|---|---|
DigiKey Part Number | Z4575-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL111-FT |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 12gf | |
Release Force | 2.039gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 Kč | 65,41 Kč |
| 10 | 54,05400 Kč | 540,54 Kč |
| 25 | 50,13360 Kč | 1 253,34 Kč |
| 50 | 47,35900 Kč | 2 367,95 Kč |
| 100 | 44,74280 Kč | 4 474,28 Kč |
| 250 | 41,50336 Kč | 10 375,84 Kč |
| 500 | 39,60200 Kč | 19 801,00 Kč |
| 1 000 | 36,74412 Kč | 36 744,12 Kč |
| 5 000 | 35,29123 Kč | 176 456,15 Kč |
| Unit Price without VAT: | 65,41000 Kč |
|---|---|
| Unit Price with VAT: | 79,14610 Kč |


