



SS-5GL02 | |
|---|---|
DigiKey Part Number | Z8679-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL02 |
Description | SWITCH SNAP ACTION ROLL LEVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch |
Datasheet | Datasheet |
Category | Release Force 6.000gf |
Manufacturer Omron Electronics Inc-EMC Div | Operating Position 0.345" (8.8mm) |
Series | Differential Travel 0.031" (0.8mm) |
Packaging Tray | Overtravel 0.047" (1.20mm) |
Part Status Active | Mechanical Life 30,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Operating Force 50gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 25 | 48,87480 Kč | 1 221,87 Kč |
| 50 | 46,17460 Kč | 2 308,73 Kč |
| 100 | 43,62330 Kč | 4 362,33 Kč |
| 250 | 40,46316 Kč | 10 115,79 Kč |
| 500 | 39,81556 Kč | 19 907,78 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |





