Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4MC-2000

DigiKey Part Number
Z2726-ND
Manufacturer
Manufacturer Product Number
D4MC-2000
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4MC-2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
200gf
Release Force
40gf
Operating Position
1.575" (40.0mm)
Pretravel
-
Differential Travel
0.118" (3.0mm)
Overtravel
0.197" (5.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 197,52000 Kč1 197,52 Kč
10991,44200 Kč9 914,42 Kč
25919,63680 Kč22 990,92 Kč
50868,75860 Kč43 437,93 Kč
100820,65430 Kč82 065,43 Kč
250773,88128 Kč193 470,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 197,52000 Kč
Unit Price with VAT:1 448,99920 Kč