



SS-5GL-2 | |
---|---|
DigiKey Part Number | 39-SS-5GL-2-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL-2 |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 6.118gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,62000 Kč | 45,62 Kč |
10 | 37,76500 Kč | 377,65 Kč |
25 | 35,01920 Kč | 875,48 Kč |
50 | 33,08640 Kč | 1 654,32 Kč |
100 | 31,25750 Kč | 3 125,75 Kč |
250 | 28,99368 Kč | 7 248,42 Kč |
500 | 28,59500 Kč | 14 297,50 Kč |
Unit Price without VAT: | 45,62000 Kč |
---|---|
Unit Price with VAT: | 55,20020 Kč |