
SS-5-F-3D | |
|---|---|
DigiKey Part Number | Z5071-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-F-3D |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-F-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 4.079gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,80200 Kč | 358,02 Kč |
| 25 | 33,21880 Kč | 830,47 Kč |
| 50 | 31,37940 Kč | 1 568,97 Kč |
| 100 | 29,64500 Kč | 2 964,50 Kč |
| 250 | 27,49900 Kč | 6 874,75 Kč |
| 500 | 25,97872 Kč | 12 989,36 Kč |
| 1 000 | 24,54120 Kč | 24 541,20 Kč |
| 5 000 | 22,68309 Kč | 113 415,45 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


