
SS-10T | |
|---|---|
DigiKey Part Number | 39-SS-10T-ND |
Manufacturer | |
Manufacturer Product Number | SS-10T |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-10T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 150gf | |
Release Force | 25gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 Kč | 89,25 Kč |
| 10 | 73,88600 Kč | 738,86 Kč |
| 25 | 68,53040 Kč | 1 713,26 Kč |
| 50 | 64,74140 Kč | 3 237,07 Kč |
| 100 | 61,16290 Kč | 6 116,29 Kč |
| 250 | 56,73312 Kč | 14 183,28 Kč |
| 500 | 53,59456 Kč | 26 797,28 Kč |
| 1 000 | 50,62630 Kč | 50 626,30 Kč |
| Unit Price without VAT: | 89,25000 Kč |
|---|---|
| Unit Price with VAT: | 107,99250 Kč |










