Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-10GL13T

DigiKey Part Number
39-SS-10GL13T-ND
Manufacturer
Manufacturer Product Number
SS-10GL13T
Description
SWITCH SNAP ACTION SPDT 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-10GL13T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Operating Force
50gf
Release Force
6.118gf
Operating Position
0.420" (10.7mm)
Pretravel
-
Differential Travel
0.040" (1.0mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,69000 Kč56,69 Kč
1055,14100 Kč551,41 Kč
2552,88960 Kč1 322,24 Kč
5050,82780 Kč2 541,39 Kč
10049,79890 Kč4 979,89 Kč
25049,18152 Kč12 295,38 Kč
50045,29058 Kč22 645,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,69000 Kč
Unit Price with VAT:68,59490 Kč