



P6BF-4BND DC12 | |
|---|---|
DigiKey Part Number | 39-P6BF-4BNDDC12-ND |
Manufacturer | |
Manufacturer Product Number | P6BF-4BND DC12 |
Description | RELAY SOCKET DIN RAIL G3S4 G6B-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products G3S4 and G6B-4 Series |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 349,58000 Kč | 2 349,58 Kč |
| 10 | 2 092,11900 Kč | 20 921,19 Kč |
| 30 | 1 979,27733 Kč | 59 378,32 Kč |
| 50 | 1 928,86260 Kč | 96 443,13 Kč |
| 100 | 1 862,46710 Kč | 186 246,71 Kč |
| Unit Price without VAT: | 2 349,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 842,99180 Kč |



