Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3S4-D1 DC12

DigiKey Part Number
G3S4-D1DC12-ND
Manufacturer
Manufacturer Product Number
G3S4-D1 DC12
Description
SSR RELAY SPST-NO 600MA 3-26V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
9.6 ~ 14.4VDC
Voltage - Load
3 V ~ 26 V
Load Current
600 mA
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 55°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 989,96000 Kč4 989,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4 989,96000 Kč
Unit Price with VAT:6 037,85160 Kč