
G9KD-1A1B DC12 | |
|---|---|
DigiKey Part Number | 39-G9KD-1A1BDC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KD-1A1B DC12 |
Description | RELAY GEN PURPOSE DPST 150A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KD-1A1B DC12 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PCB |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Alloy, Cadmium Free |
Coil Voltage | Approval Agency CQC, TUV, UL |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Relay Type |
Contact Rating (Current) 150 A | Coil Resistance 28.8 Ohms |
Switching Voltage 1500VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 509,55000 Kč | 1 509,55 Kč |
| 36 | 1 172,24250 Kč | 42 200,73 Kč |
| 108 | 1 084,91806 Kč | 117 171,15 Kč |
| Unit Price without VAT: | 1 509,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 826,55550 Kč |



