
G9KD-1A DC12 | |
|---|---|
DigiKey Part Number | 39-G9KD-1ADC12-ND |
Manufacturer | |
Manufacturer Product Number | G9KD-1A DC12 |
Description | PCB HIGH POWER RELAY AT 1,500VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KD-1A DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1500VDC - Max | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PCB | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 449,28000 Kč | 1 449,28 Kč |
| 36 | 1 125,56861 Kč | 40 520,47 Kč |
| 108 | 1 041,71269 Kč | 112 504,97 Kč |
| Unit Price without VAT: | 1 449,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 753,62880 Kč |



