


G9KB-1A-E DC24 | |
|---|---|
DigiKey Part Number | 39-G9KB-1A-EDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KB-1A-E DC24 |
Description | RELAY GEN PURPOSE SPST 100A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KB-1A-E DC24 Models |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 100 A | Approval Agency CQC, cULus, TUV |
Coil Current 116.5 mA | Relay Type |
Coil Type Non Latching | Coil Resistance 206 Ohms |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,28000 Kč | 1 362,28 Kč |
| 10 | 1 213,22700 Kč | 12 132,27 Kč |
| 36 | 1 137,31417 Kč | 40 943,31 Kč |
| 72 | 1 098,20431 Kč | 79 070,71 Kč |
| 108 | 1 075,93907 Kč | 116 201,42 Kč |
| Unit Price without VAT: | 1 362,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 648,35880 Kč |









