



G7L-2A-T-J-CB DC12 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-T-J-CBDC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-T-J-CB DC12 |
Description | RELAY GEN PURPOSE DPST 25A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-T-J-CB DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 158 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,80000 Kč | 300,80 Kč |
| 20 | 258,81000 Kč | 5 176,20 Kč |
| 40 | 249,92675 Kč | 9 997,07 Kč |
| 60 | 244,87467 Kč | 14 692,48 Kč |
| 100 | 238,64810 Kč | 23 864,81 Kč |
| 260 | 227,41773 Kč | 59 128,61 Kč |
| 500 | 220,03060 Kč | 110 015,30 Kč |
| Unit Price without VAT: | 300,80000 Kč |
|---|---|
| Unit Price with VAT: | 363,96800 Kč |




