



G7L-2A-P AC200/240 | |
|---|---|
DigiKey Part Number | 39-G7L-2A-PAC200/240-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-P AC200/240 |
Description | RELAY GEN PURPOSE DPST 20A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-P AC200/240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 150 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 21 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,92000 Kč | 473,92 Kč |
| 20 | 407,57100 Kč | 8 151,42 Kč |
| 40 | 393,58125 Kč | 15 743,25 Kč |
| 60 | 385,62133 Kč | 23 137,28 Kč |
| 100 | 375,80960 Kč | 37 580,96 Kč |
| 260 | 358,11442 Kč | 93 109,75 Kč |
| 500 | 346,47666 Kč | 173 238,33 Kč |
| Unit Price without VAT: | 473,92000 Kč |
|---|---|
| Unit Price with VAT: | 573,44320 Kč |










