G7L-2A-P-CB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7L-2A-P-CB Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-2A-P-80-CB DC24

DigiKey Part Number
Z11093-ND
Manufacturer
Manufacturer Product Number
G7L-2A-P-80-CB DC24
Description
RELAY GEN PURPOSE DPST 20A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-P-80-CB DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Load - Max Switching
5000VA
Coil Current
79 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
303 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,00000 Kč417,00 Kč
20351,93500 Kč7 038,70 Kč
40342,64675 Kč13 705,87 Kč
60333,36533 Kč20 001,92 Kč
100315,00480 Kč31 500,48 Kč
260293,75681 Kč76 376,77 Kč
500283,64960 Kč141 824,80 Kč
Manufacturers Standard Package
Unit Price without VAT:417,00000 Kč
Unit Price with VAT:504,57000 Kč