



G7L-1A-B-CB AC100/120 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-B-CBAC100/120-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-B-CB AC100/120 |
Description | RELAY GEN PURPOSE SPST 30A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-B-CB AC100/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 7500VA | |
Coil Current | 20.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.26 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,49000 Kč | 376,49 Kč |
| 20 | 323,86250 Kč | 6 477,25 Kč |
| 40 | 312,74950 Kč | 12 509,98 Kč |
| 60 | 306,42383 Kč | 18 385,43 Kč |
| 100 | 298,63150 Kč | 29 863,15 Kč |
| 260 | 284,57215 Kč | 73 988,76 Kč |
| 500 | 275,32872 Kč | 137 664,36 Kč |
| Unit Price without VAT: | 376,49000 Kč |
|---|---|
| Unit Price with VAT: | 455,55290 Kč |




