



G6SK-2F-TR DC5 | |
|---|---|
DigiKey Part Number | Z5235TR-ND - Tape & Reel (TR) Z5235CT-ND - Cut Tape (CT) Z5235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6SK-2F-TR DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6SK-2F-TR DC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 40 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 91,50900 Kč | 915,09 Kč |
| 25 | 87,39360 Kč | 2 184,84 Kč |
| 50 | 84,39520 Kč | 4 219,76 Kč |
| 100 | 81,50370 Kč | 8 150,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 76,00435 Kč | 30 401,74 Kč |
| 800 | 73,39274 Kč | 58 714,19 Kč |
| 1 200 | 71,90625 Kč | 86 287,50 Kč |
| 2 000 | 70,07547 Kč | 140 150,94 Kč |
| 2 800 | 68,89444 Kč | 192 904,43 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |


