
G6QE-1A4 DC12 | |
|---|---|
DigiKey Part Number | 39-G6QE-1A4DC12-ND |
Manufacturer | |
Manufacturer Product Number | G6QE-1A4 DC12 |
Description | RELAY SPST 36A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6QE-1A4 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 36 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 17280VA | |
Coil Current | 117 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cULus, TUV | |
Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 136,90700 Kč | 1 369,07 Kč |
| 25 | 130,73360 Kč | 3 268,34 Kč |
| 50 | 126,25260 Kč | 6 312,63 Kč |
| 100 | 121,92280 Kč | 12 192,28 Kč |
| 250 | 116,41964 Kč | 29 104,91 Kč |
| 500 | 112,41868 Kč | 56 209,34 Kč |
| 1 000 | 108,55357 Kč | 108 553,57 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |


