



G6L-1F DC24 | |
|---|---|
DigiKey Part Number | 39-G6L-1FDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6L-1F DC24 |
Description | RELAY TELECOM SPST 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6L-1F DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,20000 Kč | 72,20 Kč |
| 10 | 64,41300 Kč | 644,13 Kč |
| 25 | 61,51640 Kč | 1 537,91 Kč |
| 50 | 59,40740 Kč | 2 970,37 Kč |
| 100 | 57,37180 Kč | 5 737,18 Kč |
| 250 | 54,78472 Kč | 13 696,18 Kč |
| 500 | 52,90412 Kč | 26 452,06 Kč |
| 1 000 | 51,08667 Kč | 51 086,67 Kč |
| Unit Price without VAT: | 72,20000 Kč |
|---|---|
| Unit Price with VAT: | 87,36200 Kč |









