

G6K-2G-Y-TR DC3 | |
|---|---|
DigiKey Part Number | 39-G6K2GYTRDC3TR-ND - Tape & Reel (TR) 39-G6K2GYTRDC3CT-ND - Cut Tape (CT) 39-G6K2GYTRDC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2G-Y-TR DC3 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2G-Y-TR DC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 33 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 91 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,69000 Kč | 87,69 Kč |
| 10 | 78,17500 Kč | 781,75 Kč |
| 25 | 69,19720 Kč | 1 729,93 Kč |
| 50 | 68,38480 Kč | 3 419,24 Kč |
| 100 | 67,56840 Kč | 6 756,84 Kč |
| 250 | 66,13940 Kč | 16 534,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 63,57826 Kč | 57 220,43 Kč |
| 1 800 | 54,09563 Kč | 97 372,13 Kč |
| Unit Price without VAT: | 87,69000 Kč |
|---|---|
| Unit Price with VAT: | 106,10490 Kč |










