



G6K-2F-RF-TR03 DC24 | |
|---|---|
DigiKey Part Number | Z6067TR-ND - Tape & Reel (TR) Z6067CT-ND - Cut Tape (CT) Z6067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-TR03 DC24 |
Description | RELAY RF DPDT 1A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-TR03 DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 4.6 mA | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 5.22 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 330,27100 Kč | 99 081,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,15000 Kč | 488,15 Kč |
| 10 | 448,68100 Kč | 4 486,81 Kč |
| 25 | 425,16800 Kč | 10 629,20 Kč |
| 50 | 401,44040 Kč | 20 072,02 Kč |
| 100 | 387,00000 Kč | 38 700,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,26000 Kč | 462,26 Kč |
| 10 | 421,25300 Kč | 4 212,53 Kč |
| 25 | 402,26560 Kč | 10 056,64 Kč |
| 50 | 388,44400 Kč | 19 422,20 Kč |
| 100 | 366,16480 Kč | 36 616,48 Kč |
| Unit Price without VAT: | 462,26000 Kč |
|---|---|
| Unit Price with VAT: | 559,33460 Kč |










