G6K-2F-RF-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G6K-2F-RF-T

G6K-2F-RF-T-TR09 DC5

DigiKey Part Number
G6K-2F-RF-T-TR09DC5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G6K-2F-RF-T-TR09 DC5
Description
RELAY RF DPDT 1A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Coil Type
Non Latching
Coil Current
21.1 mA
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 60VDC - Max
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Coil Power
100mW
Coil Resistance
237 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
900347,73810 Kč312 964,29 Kč
Manufacturers Standard Package
Unit Price without VAT:347,73810 Kč
Unit Price with VAT:420,76310 Kč