



G6K-2F-RF-T-TR03 DC6 | |
|---|---|
DigiKey Part Number | Z8220TR-ND - Tape & Reel (TR) Z8220CT-ND - Cut Tape (CT) Z8220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T-TR03 DC6 |
Description | RELAY RF DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T-TR03 DC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 17.6 mA | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 341 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,25000 Kč | 518,25 Kč |
| 10 | 461,62700 Kč | 4 616,27 Kč |
| 25 | 440,79560 Kč | 11 019,89 Kč |
| 50 | 425,66040 Kč | 21 283,02 Kč |
| 100 | 411,03490 Kč | 41 103,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 388,85947 Kč | 116 657,84 Kč |
| Unit Price without VAT: | 518,25000 Kč |
|---|---|
| Unit Price with VAT: | 627,08250 Kč |











