




G6DN-1A DC12 | |
|---|---|
DigiKey Part Number | Z5440-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 125VDC - Max | Approval Agency cURus, TUV, VDE |
Load - Max Switching 1385VA, 625W | Relay Type |
Coil Current 9.2 mA | Coil Resistance 1.31 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 62,25900 Kč | 622,59 Kč |
| 25 | 59,45800 Kč | 1 486,45 Kč |
| 50 | 57,42540 Kč | 2 871,27 Kč |
| 100 | 55,45780 Kč | 5 545,78 Kč |
| 250 | 52,95780 Kč | 13 239,45 Kč |
| 500 | 51,13978 Kč | 25 569,89 Kč |
| 1 000 | 49,38289 Kč | 49 382,89 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











