General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
G6B-2114P-US-DC5
G6B-2114P-US-DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6B-2114P-US DC5

DigiKey Part Number
39-G6B-2114P-USDC5-ND
Manufacturer
Manufacturer Product Number
G6B-2114P-US DC5
Description
RELAY GENERAL PURPOSE DPST 5A 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-2114P-US DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
83.3 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Factory Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,99000 Kč205,99 Kč
10183,56500 Kč1 835,65 Kč
25175,30800 Kč4 382,70 Kč
50169,29420 Kč8 464,71 Kč
100163,48410 Kč16 348,41 Kč
300154,67197 Kč46 401,59 Kč
500150,73582 Kč75 367,91 Kč
1 000145,55121 Kč145 551,21 Kč
Manufacturers Standard Package
Unit Price without VAT:205,99000 Kč
Unit Price with VAT:249,24790 Kč