General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
G6B-1174P-US-DC5
G6B-1174P-US-DC5
Relay Basics - Another Teaching Moment | DigiKey Electronics

G6B-1174P-US DC5

DigiKey Part Number
39-G6B-1174P-USDC5-ND
Manufacturer
Manufacturer Product Number
G6B-1174P-US DC5
Description
RELAY GEN PURPOSE SPST 8A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-1174P-US DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
3040VA, 1000W
Coil Current
40 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
10184,76100 Kč1 847,61 Kč
25176,44200 Kč4 411,05 Kč
50170,39460 Kč8 519,73 Kč
100164,54450 Kč16 454,45 Kč
400153,43238 Kč61 372,95 Kč
800148,15638 Kč118 525,10 Kč
1 200145,15253 Kč174 183,04 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč