



G6B-1114P-US-SV DC24 | |
|---|---|
DigiKey Part Number | Z5362-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US-SV DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-US-SV DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6B-1114P-1-US DC24 | Omron Electronics Inc-EMC Div | 640 | 39-G6B-1114P-1-USDC24-ND | 159,58000 Kč | Parametric Equivalent |
| G6B-1114P-US DC24 | Omron Electronics Inc-EMC Div | 2 241 | 39-G6B-1114P-USDC24-ND | 140,48000 Kč | Parametric Equivalent |
| G6B-1114P-US-SV-DC24 | WEE | 0 | 5831-G6B-1114P-US-SV-DC24-ND | 58,16446 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 20 | 197,93750 Kč | 3 958,75 Kč |
| 40 | 191,15000 Kč | 7 646,00 Kč |
| 60 | 187,28467 Kč | 11 237,08 Kč |
| 100 | 182,52720 Kč | 18 252,72 Kč |
| 260 | 173,93935 Kč | 45 224,23 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |

