
G6B-1114P-US-SV-DC24 | |
|---|---|
DigiKey Part Number | 5831-G6B-1114P-US-SV-DC24-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-US-SV-DC24 |
Description | Relay SPST-NO (1 Form A) 12VDC |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 1900VA, 625W | Relay Type |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 58,16446 Kč | 3 780,69 Kč |
| 260 | 50,81515 Kč | 13 211,94 Kč |
| Unit Price without VAT: | 58,16446 Kč |
|---|---|
| Unit Price with VAT: | 70,37900 Kč |

