G6B-1114P-US-AP DC12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 150,56000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 117,93905 Kč

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 1 110
Unit Price: 146,36000 Kč
Datasheet
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6B-1114P-US-AP DC12

DigiKey Part Number
Z11004-ND
Manufacturer
Manufacturer Product Number
G6B-1114P-US-AP DC12
Description
RELAY GEN PURPOSE SPST 5A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6B-1114P-US-AP DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,95000 Kč141,95 Kč
10126,40800 Kč1 264,08 Kč
25120,73000 Kč3 018,25 Kč
50116,58920 Kč5 829,46 Kč
100112,58710 Kč11 258,71 Kč
250107,50640 Kč26 876,60 Kč
500103,81328 Kč51 906,64 Kč
1 000100,24382 Kč100 243,82 Kč
Manufacturers Standard Package
Unit Price without VAT:141,95000 Kč
Unit Price with VAT:171,75950 Kč