Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





G6B-1114P-1-US DC12 | |
|---|---|
DigiKey Part Number | 39-G6B-1114P-1-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-1-US DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-1-US DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 134,19800 Kč | 1 341,98 Kč |
| 25 | 128,15480 Kč | 3 203,87 Kč |
| 50 | 123,76220 Kč | 6 188,11 Kč |
| 100 | 119,51640 Kč | 11 951,64 Kč |
| 250 | 114,12244 Kč | 28 530,61 Kč |
| 500 | 110,20086 Kč | 55 100,43 Kč |
| 1 000 | 106,41198 Kč | 106 411,98 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |





